
3-644663-7 | |
|---|---|
DigiKey Part Number | 3-644663-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-644663-7 |
Description | CONN RCPT 7POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644663-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 53,08890 Kč | 318 533,40 Kč |
| Unit Price without VAT: | 53,08890 Kč |
|---|---|
| Unit Price with VAT: | 64,23757 Kč |













