
3-644663-4 | |
|---|---|
DigiKey Part Number | 3-644663-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-644663-4 |
Description | CONN RCPT 4POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644663-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 50,04240 Kč | 1 251,06 Kč |
| 50 | 47,65280 Kč | 2 382,64 Kč |
| 100 | 45,37670 Kč | 4 537,67 Kč |
| 250 | 42,53524 Kč | 10 633,81 Kč |
| 500 | 40,50472 Kč | 20 252,36 Kč |
| 1 000 | 38,57186 Kč | 38 571,86 Kč |
| 2 500 | 36,15889 Kč | 90 397,23 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |
























