3-644662-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644662-6

DigiKey Part Number
A144602-ND
Manufacturer
Manufacturer Product Number
3-644662-6
Description
CONN RCPT 6POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644662-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1054,96200 Kč549,62 Kč
2551,51360 Kč1 287,84 Kč
5049,05080 Kč2 452,54 Kč
10046,70780 Kč4 670,78 Kč
25043,78148 Kč10 945,37 Kč
50041,69206 Kč20 846,03 Kč
1 00039,70304 Kč39 703,04 Kč
2 50037,21943 Kč93 048,58 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč