3-644627-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 43 082
Unit Price: 1,74000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,85528 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,47291 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,78237 Kč
Datasheet

Similar


Molex
In Stock: 13 973
Unit Price: 6,94000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,85921 Kč
Datasheet

Similar


Molex
In Stock: 12 671
Unit Price: 1,80000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,55307 Kč
Datasheet

Similar


Molex
In Stock: 21 452
Unit Price: 2,51000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,54880 Kč
Datasheet

Similar


Molex
In Stock: 1 399
Unit Price: 10,67000 Kč
Datasheet
Image for 3-644627-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644627-2

DigiKey Part Number
3-644627-2-ND
Manufacturer
Manufacturer Product Number
3-644627-2
Description
CONN HEADER VERT 2POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes