0026606021 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,19736 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 26 421
Unit Price: 6,93000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,27121 Kč
Datasheet
Image for 0026606021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026606021

DigiKey Part Number
0026606021-ND
Manufacturer
Manufacturer Product Number
0026606021
Description
CONN HEADER VERT 2POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.449" (11.40mm)
Contact Length - Post
0.241" (6.12mm)
Overall Contact Length
0.820" (20.83mm)
Insulation Height
0.446" (11.33mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 5502,55495 Kč14 179,97 Kč
Unit Price without VAT:2,55495 Kč
Unit Price with VAT:3,09149 Kč