Connector Header Through Hole 5 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.156" (3.96mm)
3-644615-5
3-644615-5

3-644615-5

DigiKey Part Number
A113560-ND
Manufacturer
Manufacturer Product Number
3-644615-5
Description
CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644615-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overall Contact Length
0.700" (17.78mm)
Mfr
Insulation Height
0.545" (13.84mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Friction Lock
Applications
General Purpose, Industrial
Contact Length - Mating
0.450" (11.43mm)
Base Product Number
Contact Length - Post
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0026604050Molex10 721WM4623-ND10,50000 KčSimilar
In-Stock: 7 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,08200 Kč130,82 Kč
10011,10790 Kč1 110,79 Kč
5009,91358 Kč4 956,79 Kč
1 0009,43986 Kč9 439,86 Kč
5 0008,42654 Kč42 132,70 Kč
10 0008,02455 Kč80 245,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč