
3-644566-6 | |
|---|---|
DigiKey Part Number | A144597-ND |
Manufacturer | |
Manufacturer Product Number | 3-644566-6 |
Description | CONN RCPT 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644566-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Features Closed End, Polarizing Key |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 6 | Color Black |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 15,04920 Kč | 376,23 Kč |
| 50 | 14,33180 Kč | 716,59 Kč |
| 100 | 13,64780 Kč | 1 364,78 Kč |
| 250 | 12,79192 Kč | 3 197,98 Kč |
| 500 | 12,18044 Kč | 6 090,22 Kč |
| 1 000 | 11,59879 Kč | 11 598,79 Kč |
| 2 500 | 10,87256 Kč | 27 181,40 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |














