
3-644460-6 | |
|---|---|
DigiKey Part Number | A113551-ND |
Manufacturer | |
Manufacturer Product Number | 3-644460-6 |
Description | CONN RCPT 6POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644460-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 66,65400 Kč | 666,54 Kč |
| 25 | 62,48320 Kč | 1 562,08 Kč |
| 50 | 59,49660 Kč | 2 974,83 Kč |
| 100 | 56,65400 Kč | 5 665,40 Kč |
| 250 | 53,10560 Kč | 13 276,40 Kč |
| 500 | 50,57126 Kč | 25 285,63 Kč |
| 1 000 | 48,15848 Kč | 48 158,48 Kč |
| 2 500 | 45,14624 Kč | 112 865,60 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |















