7 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644040-7

DigiKey Part Number
3-644040-7-ND
Manufacturer
Manufacturer Product Number
3-644040-7
Description
CONN RCPT 7POS IDC 26AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644040-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
7
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 00050,28535 Kč402 282,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,28535 Kč
Unit Price with VAT:60,84527 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC