
3-644038-2 | |
|---|---|
DigiKey Part Number | 3-644038-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-644038-2 |
Description | CONN RCPT 2POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644038-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 25 | 20,65360 Kč | 516,34 Kč |
| 50 | 19,66260 Kč | 983,13 Kč |
| 100 | 18,72390 Kč | 1 872,39 Kč |
| 250 | 17,55012 Kč | 4 387,53 Kč |
| 500 | 16,71188 Kč | 8 355,94 Kč |
| 1 000 | 15,91417 Kč | 15 914,17 Kč |
| 2 500 | 14,91799 Kč | 37 294,97 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






















