
3-643821-6 | |
|---|---|
DigiKey Part Number | A31608-ND |
Manufacturer | |
Manufacturer Product Number | 3-643821-6 |
Description | CONN RCPT 6POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643821-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 50 | 12,80880 Kč | 640,44 Kč |
| 100 | 12,19770 Kč | 1 219,77 Kč |
| 250 | 11,43300 Kč | 2 858,25 Kč |
| 500 | 10,88662 Kč | 5 443,31 Kč |
| 1 000 | 10,36671 Kč | 10 366,71 Kč |
| 2 500 | 9,71754 Kč | 24 293,85 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |















