
3-643819-5 | |
|---|---|
DigiKey Part Number | A31279-ND |
Manufacturer | |
Manufacturer Product Number | 3-643819-5 |
Description | CONN RCPT 5POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643819-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 25 | 12,24640 Kč | 306,16 Kč |
| 50 | 11,66240 Kč | 583,12 Kč |
| 100 | 11,10560 Kč | 1 110,56 Kč |
| 250 | 10,41024 Kč | 2 602,56 Kč |
| 500 | 9,91262 Kč | 4 956,31 Kč |
| 1 000 | 9,43899 Kč | 9 438,99 Kč |
| 2 500 | 8,84790 Kč | 22 119,75 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

























