
3-643817-4 | |
|---|---|
DigiKey Part Number | A31357-ND |
Manufacturer | |
Manufacturer Product Number | 3-643817-4 |
Description | CONN RCPT 4POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643817-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 25 | 8,20880 Kč | 205,22 Kč |
| 50 | 7,81240 Kč | 390,62 Kč |
| 100 | 7,43920 Kč | 743,92 Kč |
| 250 | 6,97324 Kč | 1 743,31 Kč |
| 500 | 6,63998 Kč | 3 319,99 Kč |
| 1 000 | 6,32255 Kč | 6 322,55 Kč |
| 2 500 | 5,92663 Kč | 14 816,58 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






















