
3-641219-4 | |
|---|---|
DigiKey Part Number | A113527-ND |
Manufacturer | |
Manufacturer Product Number | 3-641219-4 |
Description | CONN RCPT 4POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641219-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 64,07600 Kč | 640,76 Kč |
| 25 | 60,06840 Kč | 1 501,71 Kč |
| 50 | 57,19280 Kč | 2 859,64 Kč |
| 100 | 54,46270 Kč | 5 446,27 Kč |
| 250 | 51,05216 Kč | 12 763,04 Kč |
| 500 | 48,61582 Kč | 24 307,91 Kč |
| 1 000 | 46,29653 Kč | 46 296,53 Kč |
| 2 500 | 43,40072 Kč | 108 501,80 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |


























