6 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-641192-6

DigiKey Part Number
A113520-ND
Manufacturer
Manufacturer Product Number
3-641192-6
Description
CONN RCPT 6POS IDC 26AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-641192-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,82600 Kč548,26 Kč
2551,38640 Kč1 284,66 Kč
5048,92960 Kč2 446,48 Kč
10046,59040 Kč4 659,04 Kč
25043,67248 Kč10 918,12 Kč
50041,58822 Kč20 794,11 Kč
1 00039,60391 Kč39 603,91 Kč
2 50037,12631 Kč92 815,77 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč