3-641148-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-641148-4

DigiKey Part Number
A113517-ND
Manufacturer
Manufacturer Product Number
3-641148-4
Description
CONN RCPT 4POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-641148-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
1059,04500 Kč590,45 Kč
2555,34480 Kč1 383,62 Kč
5052,69660 Kč2 634,83 Kč
10050,17900 Kč5 017,90 Kč
25047,03664 Kč11 759,16 Kč
50044,79188 Kč22 395,94 Kč
1 00042,65509 Kč42 655,09 Kč
2 50039,98700 Kč99 967,50 Kč
Manufacturers Standard Package
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč