3 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-640477-3

DigiKey Part Number
3-640477-3-ND
Manufacturer
Manufacturer Product Number
3-640477-3
Description
CONN RCPT 3POS IDC 18AWG TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640477-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,35200 Kč103,52 Kč
259,70960 Kč242,74 Kč
509,24760 Kč462,38 Kč
1008,80240 Kč880,24 Kč
2508,25052 Kč2 062,63 Kč
5007,85662 Kč3 928,31 Kč
1 4007,30566 Kč10 227,92 Kč
2 8006,95686 Kč19 479,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč