
3-640470-4 | |
|---|---|
DigiKey Part Number | A122615TR-ND - Tape & Reel (TR) A122615CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-640470-4 |
Description | CONN RCPT 4POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640470-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 9,96150 Kč | 996,15 Kč |
| 250 | 9,33656 Kč | 2 334,14 Kč |
| 500 | 8,89056 Kč | 4 445,28 Kč |
| 1 000 | 8,46597 Kč | 8 465,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 8,16784 Kč | 17 969,25 Kč |
| 4 400 | 7,77804 Kč | 34 223,38 Kč |
| 6 600 | 7,55877 Kč | 49 887,88 Kč |
| 11 000 | 7,29133 Kč | 80 204,63 Kč |
| 15 400 | 7,12042 Kč | 109 654,47 Kč |
| 22 000 | 6,94364 Kč | 152 760,08 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |
















