
3-640435-3 | |
|---|---|
DigiKey Part Number | A31581-ND |
Manufacturer | |
Manufacturer Product Number | 3-640435-3 |
Description | CONN RCPT 3POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640435-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 3 | Color Blue |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 4,79450 Kč | 67 123,00 Kč |
| Unit Price without VAT: | 4,79450 Kč |
|---|---|
| Unit Price with VAT: | 5,80135 Kč |


















