
3-640433-6 | |
|---|---|
DigiKey Part Number | A31256-ND |
Manufacturer | |
Manufacturer Product Number | 3-640433-6 |
Description | CONN RCPT 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640433-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 6 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 25 | 13,08040 Kč | 327,01 Kč |
| 50 | 12,45080 Kč | 622,54 Kč |
| 100 | 11,85640 Kč | 1 185,64 Kč |
| 250 | 11,11348 Kč | 2 778,37 Kč |
| 500 | 10,58250 Kč | 5 291,25 Kč |
| 1 000 | 10,07717 Kč | 10 077,17 Kč |
| 2 500 | 9,44612 Kč | 23 615,30 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

















