
3-640431-8 | |
|---|---|
DigiKey Part Number | A31326-ND |
Manufacturer | |
Manufacturer Product Number | 3-640431-8 |
Description | CONN RCPT 8POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640431-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 50 | 17,39060 Kč | 869,53 Kč |
| 100 | 16,55900 Kč | 1 655,90 Kč |
| 250 | 15,52088 Kč | 3 880,22 Kč |
| 500 | 14,77966 Kč | 7 389,83 Kč |
| 1 000 | 14,07391 Kč | 14 073,91 Kč |
| 2 500 | 13,19288 Kč | 32 982,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |
















