
3-582118-9 | |
|---|---|
DigiKey Part Number | A113499-ND |
Manufacturer | |
Manufacturer Product Number | 3-582118-9 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 3-582118-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 44,59110 Kč | 401 319,90 Kč |
| Unit Price without VAT: | 44,59110 Kč |
|---|---|
| Unit Price with VAT: | 53,95523 Kč |










