


6060 | |
|---|---|
DigiKey Part Number | 36-6060-ND |
Manufacturer | |
Manufacturer Product Number | 6060 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.460" L x 0.156" W (11.68mm x 3.96mm) | |
Height | 0.220" (5.59mm) | |
Plating | Gold | |
Material - Insulation | Polyamide (PA), Nylon | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 37,16640 Kč | 929,16 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 1 000 | 26,87744 Kč | 26 877,44 Kč |
| 2 500 | 24,35768 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

