Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5331272-5

DigiKey Part Number
A122431-ND
Manufacturer
Manufacturer Product Number
3-5331272-5
Description
CONN PIN RCPT .022-.025 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
3-5331272-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.138" (3.51mm)
Accepts Pin Diameter
0.022" ~ 0.025" (0.56mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.052" (1.32mm)
Flange Diameter
0.070" (1.77mm)
Tail Diameter
-
Socket Depth
0.125" (3.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,23900 Kč172,39 Kč
2516,16000 Kč404,00 Kč
5015,38740 Kč769,37 Kč
10014,65240 Kč1 465,24 Kč
25013,73352 Kč3 433,38 Kč
50013,07756 Kč6 538,78 Kč
2 00011,85873 Kč23 717,46 Kč
4 00011,29288 Kč45 171,52 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč