
1403366 | |
|---|---|
DigiKey Part Number | 1403366-ND |
Manufacturer | |
Manufacturer Product Number | 1403366 |
Description | VS-PPC-C1-MNNA-4Q5-EMC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1403366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.709" (68.80mm) | |
Color | Silver | |
Wire Gauge | 22 AWG | |
Contact Finish | Copper Alloy | |
Contact Finish Thickness | - | |
Contact Material | Gold (Au) | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 50VAC | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,02000 Kč | 943,02 Kč |
| Unit Price without VAT: | 943,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,05420 Kč |











