
3-520124-2 | |
|---|---|
DigiKey Part Number | A27813TR-ND - Tape & Reel (TR) A27813CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520124-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520124-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,46400 Kč | 136,60 Kč |
| 50 | 5,20140 Kč | 260,07 Kč |
| 100 | 4,95110 Kč | 495,11 Kč |
| 250 | 4,64076 Kč | 1 160,19 Kč |
| 500 | 4,41928 Kč | 2 209,64 Kč |
| 1 000 | 4,20801 Kč | 4 208,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,09943 Kč | 9 018,75 Kč |
| 4 400 | 3,90368 Kč | 17 176,19 Kč |
| 6 600 | 3,79358 Kč | 25 037,63 Kč |
| 11 000 | 3,65929 Kč | 40 252,19 Kč |
| 15 400 | 3,57347 Kč | 55 031,44 Kč |
| 22 000 | 3,48471 Kč | 76 663,62 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |






