



3-5175475-8 | |
|---|---|
DigiKey Part Number | A136035-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175475-8 |
Description | CONN BTB HD RCPT 68P VERT SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board, High Density Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175475-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 273,49900 Kč | 2 734,99 Kč |
| 25 | 256,37720 Kč | 6 409,43 Kč |
| 80 | 236,17500 Kč | 18 894,00 Kč |
| 160 | 224,90956 Kč | 35 985,53 Kč |
| 320 | 214,18288 Kč | 68 538,52 Kč |
| 560 | 205,90039 Kč | 115 304,22 Kč |
| 1 040 | 197,11327 Kč | 204 997,80 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |





