
3-5175473-9 | |
|---|---|
DigiKey Part Number | 3-5175473-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175473-9 |
Description | CHAMP 050 B/B PLUG V W/LG 80P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175473-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 154,78576 Kč | 130 020,04 Kč |
| Unit Price without VAT: | 154,78576 Kč |
|---|---|
| Unit Price with VAT: | 187,29077 Kč |


