
3-5100143-0 | |
|---|---|
DigiKey Part Number | 3-5100143-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5100143-0 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 500Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5100143-1 | TE Connectivity AMP Connectors | 292 | A97846-ND | 169,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 170,11553 Kč | 76 551,99 Kč |
| Unit Price without VAT: | 170,11553 Kč |
|---|---|
| Unit Price with VAT: | 205,83979 Kč |


