3-324061-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 002
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 896
Unit Price: 22,68000 Kč
Datasheet
Image for 3-324061-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-324061-1

DigiKey Part Number
17-3-324061-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-324061-1
Description
SOLISTRAND 8 AWG RING 8, TAPE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
0.949" (24.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.172" (4.37mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50042,10883 Kč189 489,73 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10883 Kč
Unit Price with VAT:50,95168 Kč