LED Panel Indicator Green Clear 240V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Clear 240V Screw Terminal
3-2489541-2
3-2489541-2

3-2489541-2

DigiKey Part Number
17-3-2489541-2-ND
Manufacturer
Manufacturer Product Number
3-2489541-2
Description
LED PNL IND GREEN CLEAR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 240V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3-2489541-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
TE Connectivity AMP Connectors
Voltage
240V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.89" (22.50mm)
Part Status
Active
Lens Size
29.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Termination Style
Screw Terminal
Lens Color
Green
Ingress Protection
IP20, IP65
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1142,03000 Kč142,03 Kč
10107,03000 Kč1 070,30 Kč
10086,45230 Kč8 645,23 Kč
50077,47526 Kč38 737,63 Kč
1 00074,55883 Kč74 558,83 Kč
2 00072,09329 Kč144 186,58 Kč
Manufacturers Standard Package
Unit Price without VAT:142,03000 Kč
Unit Price with VAT:171,85630 Kč