LED Panel Indicator Red Clear 240V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Clear 240V Screw Terminal
3-2489541-1
3-2489541-1

3-2489541-1

DigiKey Part Number
17-3-2489541-1-ND
Manufacturer
Manufacturer Product Number
3-2489541-1
Description
LED PNL IND RED CLEAR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 240V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3-2489541-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
AC
Voltage
240V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.60mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10107,76200 Kč1 077,62 Kč
10087,04300 Kč8 704,30 Kč
50078,00464 Kč39 002,32 Kč
1 00075,06827 Kč75 068,27 Kč
2 00072,58589 Kč145 171,78 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč