Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3-2465651-6 | |
|---|---|
DigiKey Part Number | 17-3-2465651-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2465651-6 |
Description | QP 6.5 PLUG HOUSING, 6P, BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2465651-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 400 | 4,24948 Kč | 1 699,79 Kč |
| 800 | 4,04631 Kč | 3 237,05 Kč |
| 1 200 | 3,93205 Kč | 4 718,46 Kč |
| 2 800 | 3,70367 Kč | 10 370,28 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




