Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2465651-6 | |
|---|---|
DigiKey Part Number | 17-2-2465651-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2465651-6 |
Description | QP 6.5 PLUG HOUSING, 6P, BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 600 | 2,99488 Kč | 148 546,05 Kč |
| Unit Price without VAT: | 2,99488 Kč |
|---|---|
| Unit Price with VAT: | 3,62380 Kč |




