



3-2328724-9 | |
|---|---|
DigiKey Part Number | A141397TR-ND - Tape & Reel (TR) A141397CT-ND - Cut Tape (CT) A141397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2328724-9 |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2328724-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| 250 | 6,65552 Kč | 1 663,88 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,03483 Kč | 6 034,83 Kč |
| 2 500 | 5,65678 Kč | 14 141,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,49450 Kč | 27 472,50 Kč |
| 10 000 | 5,23232 Kč | 52 323,20 Kč |
| 15 000 | 5,08485 Kč | 76 272,75 Kč |
| 25 000 | 4,90496 Kč | 122 624,00 Kč |
| 35 000 | 4,79002 Kč | 167 650,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


