39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH35C-39S-0.3SHW(99)

DigiKey Part Number
H122277TR-ND - Tape & Reel (TR)
H122277CT-ND - Cut Tape (CT)
H122277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH35C-39S-0.3SHW(99)
Description
CONN FPC 39POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH35C-39S-0.3SHW(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
39
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,50758 Kč22 753,79 Kč
1 00043,33648 Kč43 336,48 Kč
1 50042,11515 Kč63 172,72 Kč
2 50040,62574 Kč101 564,35 Kč
3 50039,67372 Kč138 858,02 Kč
5 00038,68910 Kč193 445,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
1055,71900 Kč557,19 Kč
2552,22920 Kč1 305,73 Kč
5049,73280 Kč2 486,64 Kč
10047,35830 Kč4 735,83 Kč
25044,39192 Kč11 097,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
169,68000 Kč69,68 Kč
1063,21300 Kč632,13 Kč
2559,88320 Kč1 497,08 Kč
5058,48960 Kč2 924,48 Kč
10055,70250 Kč5 570,25 Kč
25048,74000 Kč12 185,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:65,68000 Kč
Unit Price with VAT:79,47280 Kč