



3-2328724-9 | |
|---|---|
DigiKey Part Number | A141397TR-ND - Tape & Reel (TR) A141397CT-ND - Cut Tape (CT) A141397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2328724-9 |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2328724-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 7,38440 Kč | 184,61 Kč |
| 50 | 7,02640 Kč | 351,32 Kč |
| 100 | 6,69180 Kč | 669,18 Kč |
| 250 | 6,27204 Kč | 1 568,01 Kč |
| 500 | 5,97230 Kč | 2 986,15 Kč |
| 1 000 | 5,68708 Kč | 5 687,08 Kč |
| 2 500 | 5,33079 Kč | 13 326,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,82247 Kč | 24 112,35 Kč |
| 10 000 | 4,59235 Kč | 45 923,50 Kč |
| 15 000 | 4,46291 Kč | 66 943,65 Kč |
| 25 000 | 4,30501 Kč | 107 625,25 Kč |
| 35 000 | 4,20413 Kč | 147 144,55 Kč |
| 50 000 | 4,09975 Kč | 204 987,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











