
3-2098269-1 | |
|---|---|
DigiKey Part Number | 3-2098269-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2098269-1 |
Description | 10P PLUG ASSEMBLY (2X5), GENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2098269-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 82,39600 Kč | 823,96 Kč |
| 25 | 77,22240 Kč | 1 930,56 Kč |
| 50 | 73,53080 Kč | 3 676,54 Kč |
| 100 | 70,01990 Kč | 7 001,99 Kč |
| 250 | 65,63472 Kč | 16 408,68 Kč |
| 500 | 62,50264 Kč | 31 251,32 Kč |
| 1 000 | 59,52135 Kč | 59 521,35 Kč |
| 2 500 | 55,79899 Kč | 139 497,48 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


