3-1971876-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,12000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,45354 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,84472 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 318
Unit Price: 21,87000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 261
Unit Price: 18,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,49260 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,20205 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,20205 Kč
Datasheet
3-1971876-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1971876-4

3-1971876-4

DigiKey Part Number
3-1971876-4-ND
Manufacturer
Manufacturer Product Number
3-1971876-4
Description
CONN PLUG HSG 12POS 6.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Blue 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971876-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00010,57123 Kč10 571,23 Kč
Manufacturers Standard Package
Unit Price without VAT:10,57123 Kč
Unit Price with VAT:12,79119 Kč