6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
3-179555-3
3-179555-3

3-179555-3

DigiKey Part Number
A29577-ND
Manufacturer
Manufacturer Product Number
3-179555-3
Description
CONN PLUG HSG 6POS 5.08MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
3-179555-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.300" (7.62mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1031,84600 Kč318,46 Kč
2529,84840 Kč746,21 Kč
5028,42180 Kč1 421,09 Kč
15026,29880 Kč3 944,82 Kč
30025,04260 Kč7 512,78 Kč
60023,84722 Kč14 308,33 Kč
1 05022,92417 Kč24 070,38 Kč
2 55021,53351 Kč54 910,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč