



1-179555-6 | |
|---|---|
DigiKey Part Number | A29578-ND |
Manufacturer | |
Manufacturer Product Number | 1-179555-6 |
Description | CONN PLUG HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179555-6 Models |
Category | Row Spacing 0.300" (7.62mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 70,13700 Kč | 701,37 Kč |
| 25 | 65,73640 Kč | 1 643,41 Kč |
| 80 | 60,55400 Kč | 4 844,32 Kč |
| 160 | 57,66288 Kč | 9 226,06 Kč |
| 320 | 54,90994 Kč | 17 571,18 Kč |
| 560 | 52,78489 Kč | 29 559,54 Kč |
| 1 040 | 50,53007 Kč | 52 551,27 Kč |
| 2 560 | 47,42166 Kč | 121 399,45 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |





















