3-1718346-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1718346-1

DigiKey Part Number
17-3-1718346-1-ND
Manufacturer
Manufacturer Product Number
3-1718346-1
Description
MQS SOCKET HSG 3 POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1718346-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 656
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,74700 Kč57,47 Kč
255,38880 Kč134,72 Kč
505,12780 Kč256,39 Kč
1004,88150 Kč488,15 Kč
2504,57628 Kč1 144,07 Kč
5004,35736 Kč2 178,68 Kč
1 0004,14896 Kč4 148,96 Kč
3 0003,83931 Kč11 517,93 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč