
3-1703839-1 | |
|---|---|
DigiKey Part Number | 3-1703839-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703839-1 |
Description | CONN ML HSG 2POS TAB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-1703839-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,59400 Kč | 989,85 Kč |
| 50 | 37,69980 Kč | 1 884,99 Kč |
| 100 | 35,89820 Kč | 3 589,82 Kč |
| 250 | 33,64972 Kč | 8 412,43 Kč |
| 600 | 31,63348 Kč | 18 980,09 Kč |
| 1 200 | 30,12426 Kč | 36 149,11 Kč |
| 3 000 | 28,23951 Kč | 84 718,53 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


