
3-1670730-1 | |
|---|---|
DigiKey Part Number | 3-1670730-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1670730-1 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1670730-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| 50 | 33,91180 Kč | 1 695,59 Kč |
| 100 | 32,29070 Kč | 3 229,07 Kč |
| 250 | 30,26820 Kč | 7 567,05 Kč |
| 600 | 28,45473 Kč | 17 072,84 Kč |
| 1 200 | 27,09687 Kč | 32 516,24 Kč |
| 3 000 | 25,40142 Kč | 76 204,26 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |



