
3-1393561-9 | |
|---|---|
DigiKey Part Number | 3-1393561-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393561-9 |
Description | HARDWARE CONTACT TUBE 25-37 POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Tube For D-Sub Plastic Housing |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393561-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact Tube | |
For Use With/Related Products | D-Sub Plastic Housing | |
Features | - | |
Number of Positions | 25, 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,16881 Kč | 81 688,10 Kč |
| Unit Price without VAT: | 8,16881 Kč |
|---|---|
| Unit Price with VAT: | 9,88426 Kč |










