
3-1376388-4 | |
|---|---|
DigiKey Part Number | 3-1376388-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1376388-4 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1376388-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,90000 Kč | 345,00 Kč |
| 100 | 6,57030 Kč | 657,03 Kč |
| 250 | 6,15744 Kč | 1 539,36 Kč |
| 500 | 5,86306 Kč | 2 931,53 Kč |
| 1 500 | 5,42518 Kč | 8 137,77 Kč |
| 3 000 | 5,16614 Kč | 15 498,42 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



