



3-111623-1 | |
|---|---|
DigiKey Part Number | A115155-ND |
Manufacturer | |
Manufacturer Product Number | 3-111623-1 |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-111623-1 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152212-0103-GB | 3M | 517 | MSE12A-ND | 141,40000 Kč | Similar |
| 152212-0113-GB | 3M | 463 | MTE12A-ND | 384,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 10 | 115,87300 Kč | 1 158,73 Kč |
| 25 | 108,60720 Kč | 2 715,18 Kč |
| 60 | 102,09817 Kč | 6 125,89 Kč |
| 120 | 97,22317 Kč | 11 666,78 Kč |
| 300 | 91,13783 Kč | 27 341,35 Kč |
| 540 | 87,43707 Kč | 47 216,02 Kč |
| 1 020 | 83,60397 Kč | 85 276,05 Kč |
| 2 520 | 78,44167 Kč | 197 673,01 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |



