
152212-0103-GB | |
|---|---|
DigiKey Part Number | MSE12A-ND |
Manufacturer | |
Manufacturer Product Number | 152212-0103-GB |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 152212-0103-GB Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 120,14900 Kč | 1 201,49 Kč |
| 25 | 112,61120 Kč | 2 815,28 Kč |
| 50 | 107,23480 Kč | 5 361,74 Kč |
| 125 | 100,52016 Kč | 12 565,02 Kč |
| 250 | 95,72256 Kč | 23 930,64 Kč |
| 500 | 91,15688 Kč | 45 578,44 Kč |
| 1 000 | 86,80956 Kč | 86 809,56 Kč |
| 2 500 | 81,38216 Kč | 203 455,40 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |







