2MM-HSP-D06-HT-02-H-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HSP-D06-HT-02-H-TB

DigiKey Part Number
17-2MM-HSP-D06-HT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HSP-D06-HT-02-H-TB
Description
12P, AMPMODU 2 MM, SHROUDED HEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.244" (6.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
3949,69949 Kč1 938,28 Kč
11745,98974 Kč5 380,80 Kč
50741,46809 Kč21 024,32 Kč
1 01439,48971 Kč40 042,57 Kč
5 03135,73789 Kč179 797,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč