
293654-3 | |
|---|---|
DigiKey Part Number | A104261-ND |
Manufacturer | |
Manufacturer Product Number | 293654-3 |
Description | CONN SSL PLUG 2POS 3.7MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293654-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | - | |
Features | Board Lock, Keying HV-4 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 79,25300 Kč | 792,53 Kč |
| 100 | 63,35840 Kč | 6 335,84 Kč |
| 500 | 56,41148 Kč | 28 205,74 Kč |
| 1 000 | 54,15344 Kč | 54 153,44 Kč |
| 2 000 | 52,24379 Kč | 104 487,58 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |










